Print Page
Image is for illustrative purposes only. Please refer to product description.
497 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.920 |
| 10+ | €2.470 |
| 25+ | €2.350 |
| 50+ | €2.270 |
| 100+ | €2.180 |
| 250+ | €2.100 |
| 500+ | €2.090 |
| 1000+ | €2.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMP7702MAX/NOPB
Order Code3004731
No. of Channels2Channels
Gain Bandwidth Product2.5MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 12V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage56µV
Input Bias Current0.2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.5MHz
No. of Amplifiers2 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
56µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
2.5MHz
Supply Voltage Range
2.7V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2.5MHz
Slew Rate
1V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
Product traceability