Print Page
Image is for illustrative purposes only. Please refer to product description.
169 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.820 |
5+ | €31.570 |
10+ | €28.320 |
25+ | €26.700 |
50+ | €26.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€34.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Synthesizer Type
Frequency
Supply Voltage Min
3V
Digital IC Case
VQFN
Operating Temperature Min
-40°C
Product Range
-
Frequency
6.4GHz
Supply Voltage Max
3.5V
No. of Pins
40Pins
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361