Print Page
Image is for illustrative purposes only. Please refer to product description.
761 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.990 |
| 5+ | €34.190 |
| 10+ | €27.890 |
| 25+ | €26.320 |
| 50+ | €25.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€37.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMX2592RHAT
Order Code3008458
Frequency9.8GHz
PLL TypeSynthesizer & VCO
No. of Pins40Pins
PLL Case StyleVQFN
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
9.8GHz
No. of Pins
40Pins
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
PLL Type
Synthesizer & VCO
PLL Case Style
VQFN
Supply Voltage Max
3.45V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001567
Product traceability