Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ20502SILT
Order Code3008314
Product RangeSIMPLE SWITCHER Series
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.530 |
10+ | €4.960 |
25+ | €4.660 |
50+ | €4.370 |
100+ | €4.070 |
500+ | €3.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ20502SILT
Order Code3008314
Product RangeSIMPLE SWITCHER Series
Power Supply Applications-
Input Voltage Min2.7V
DC / DC Converter TypeModule
Output Power Max-
Input Voltage Max5.5V
No. of Outputs1 Output
Output Voltage Min800mV
DC / DC Converter IC CaseµSIP
Output Voltage Max3.6V
No. of Pins8Pins
Output Current Max2A
Output Current2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.7V
Input Voltage DC Max5.5V
Switching Frequency3MHz
Height1.75mm
TopologySynchronous Buck (Step Down)
Depth3.5mm
Width3.5mm
Operating Temperature Max125°C
Product RangeSIMPLE SWITCHER Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Integrated inductor
- 2A maximum load current
- Adjustable output voltage range
- ±1% feedback tolerance over temperature
- 2.4µA (maximum) quiescent current in shutdown
- 3MHz fixed PWM switching frequency
- Power good flag function
- Pin-selectable switching modes
- Internal compensation and soft-start
- Current limit, thermal shutdown and UVLO protection
Applications
Power Management, Sensing & Instrumentation, Imaging, Video & Vision, Medical
Technical Specifications
Power Supply Applications
-
DC / DC Converter Type
Module
Input Voltage Max
5.5V
Output Voltage Min
800mV
Output Voltage Max
3.6V
Output Current Max
2A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Height
1.75mm
Depth
3.5mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
2.7V
Output Power Max
-
No. of Outputs
1 Output
DC / DC Converter IC Case
µSIP
No. of Pins
8Pins
Output Current
2A
Input Voltage DC Min
2.7V
Switching Frequency
3MHz
Topology
Synchronous Buck (Step Down)
Width
3.5mm
Product Range
SIMPLE SWITCHER Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LMZ20502SILT
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
Product traceability