Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.570 |
10+ | €0.405 |
100+ | €0.317 |
500+ | €0.311 |
1000+ | €0.304 |
2500+ | €0.298 |
5000+ | €0.292 |
Product Information
Product Overview
The LP2985AIM5-3.3/NOPB is a fixed output, micropower low noise ultra low dropout (LDO) regulator in 5 pin SOT-23 package. This regulator is designed for use with very low ESR output capacitors. Using an optimized VIP (Vertically Integrated PNP) process, the LP2985AIM5-3.3/NOPB delivers unequalled performance for all battery powered designs. This regulator provides 1% tolerance precision output voltage with only 75µA quiescent current at 1mA load and 850µA at 150mA load. By adding a 10nF bypass capacitor, the output noise can be reduced to 30µVrms in a 30KHz bandwidth. The LP2985AIM5-3.3 is designed to work with ceramic output capacitor with equivalent series resistance (ESR) as low as 5mohm.
- Fixed output voltage is 3.3V
- Output current is 150mA
- Dropout voltage is 280mV at 150mA load current
- Input voltage range from 2.5V to 16V
- Less than 1μA quiescent current when shut down
- Low ground pin current at all loads
- Output voltage accuracy is 1% (A grade)
- High peak current capability
- Overtemperature and overcurrent protection
- Junction temperature range from -40°C to 125°C
Applications
Power Management, Consumer Electronics, Portable Devices
Warnings
This device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.
Notes
Supplier pck. qty. Reel 1000
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
0.15A
280mV
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.5V
1Outputs
3.3V
-
150mA
280mV
Surface Mount
5Pins
125°C
-
Technical Docs (1)
Alternatives for LP2985AIM5-3.3/NOPB
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate