Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
10+ | €2.210 |
25+ | €2.070 |
50+ | €2.010 |
100+ | €1.950 |
250+ | €1.890 |
500+ | €1.850 |
1000+ | €1.810 |
Product Information
Product Overview
The LP3961EMP-1.8/NOPB is a 1.8V fixed output fast ultra-low-dropout (LDO) Linear Regulator operate from a 2.5 to 7V input supply. This device respond very fast to step changes in load which makes them suitable for low-voltage microprocessor applications. The device is developed on a CMOS process which allows low quiescent current operation independent of output load current, as well as operation under extremely low-dropout (LDO) conditions. The dropout voltage is typically 24mV at 80mA load current and 240mV at 800mA load current.
- Low ground pin current
- 0.02% Load regulation
- 15µA Quiescent current in shutdown mode
- ±1.5% Output voltage accuracy
- ERROR\ flag indicates output status
- Extremely low output capacitor requirements
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Power Management
Technical Specifications
Fixed
7V
1.8V
-
Positive Output
800mA
240mV
SOT-223
-40°C
1.8V 800mA LDO Voltage Regulators
2.5V
1Outputs
1.8V
-
800mA
240mV
Surface Mount
5Pins
125°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate