Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
10+ | €1.340 |
50+ | €1.220 |
100+ | €1.090 |
250+ | €1.020 |
500+ | €0.983 |
1000+ | €0.950 |
2500+ | €0.889 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLPV511MG/NOPB
Order Code3117286
No. of Channels1Channels
Gain Bandwidth Product27kHz
Slew Rate Typ7.7V/ms
Supply Voltage Range2.7V to 12V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage200µV
Input Bias Current-320pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth27kHz
No. of Amplifiers1 Amplifier
Slew Rate7.7V/ms
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
7.7V/ms
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
27kHz
Supply Voltage Range
2.7V to 12V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
-320pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
27kHz
Slew Rate
7.7V/ms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
Product traceability