Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.240 |
| 10+ | €0.903 |
| 50+ | €0.817 |
| 100+ | €0.723 |
| 250+ | €0.679 |
| 500+ | €0.651 |
| 1000+ | €0.629 |
| 2500+ | €0.616 |
Product Information
Product Overview
The LSF0108RKSR is an octal bidirectional Multi-voltage Level Translator supports up to 100MHz up translation and greater than 100MHz down translation at ≤30pF cap load and up to 40MHz up/down translation at 50pF cap load which allows the LSF family to support more consumer or telecom interfaces (MDIO or SDIO). The LSF family has bidirectional voltage translation without the need for DIR pin which minimizes system effort (for PMBus, I²C or SMbus). LSF family supports 5V tolerance on IO port which makes it compatible with TTL levels in industrial and telecom applications. The LSF family is able to set up different voltage translation levels on each channel which makes it very flexible.
- Provides bidirectional voltage translation with no direction pin
- Supports hot insertion
- Allow bidirectional voltage level translation
- Low standby current
- 5V Tolerance I/O port to support TTL
- Low Ron provides less signal distortion
- High-impedance I/O pins for EN = low
- Flow-through pinout for ease PCB trace routing
- Latch-up performance exceeds 100mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial, Automotive, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
8Inputs
1.5ns
VQFN
0V
-40°C
Voltage Level Translator
-
-
20Pins
VQFN
5V
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate