Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.030 |
10+ | €11.440 |
25+ | €10.850 |
50+ | €10.260 |
100+ | €9.670 |
Product Information
Product Overview
The MSP430F147IPM is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, a comparator, a hardware multiplier and 48 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
- 16-bit RISC architecture, 125ns instruction cycle time
- 12-bit ADC with internal reference, sample-and-hold and autoscan feature
- 16-bit Timer_B with 7 Capture/Compare with shadow registers
- 16-bit Timer_A with 3 Capture/Compare registers
- On-chip comparator
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- Two USARTs Interface
- 280µA at 1MHz, 2.2V Active mode (AM) power consumption
Applications
Sensing & Instrumentation, Automation & Process Control, Motor Drive & Control, Metering, Industrial
Technical Specifications
MSP430 Family MSP430F1x Series Microcontrollers
16 bit
32KB
LQFP
SPI, UART, USART
8Channels
1.8V
-40°C
Surface Mount
MSP430
No SVHC (27-Jun-2018)
MSP430
8MHz
64Pins
48I/O's
1KB
12Bit
3.6V
85°C
MSP430F1x
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate