Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F2013IPWR
Order Code3123177
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Your Part Number
718 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.720 |
| 10+ | €2.810 |
| 25+ | €2.580 |
| 50+ | €2.460 |
| 100+ | €2.330 |
| 250+ | €2.210 |
| 500+ | €2.140 |
| 1000+ | €2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F2013IPWR
Order Code3123177
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Device CoreMSP430
Data Bus Width16 bit
Operating Frequency Max16MHz
Program Memory Size2KB
No. of Pins14Pins
IC Case / PackageTSSOP
No. of I/O's10I/O's
InterfacesI2C, SPI
RAM Memory Size128Byte
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMSP430F2x
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430F2x Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
2KB
IC Case / Package
TSSOP
Interfaces
I2C, SPI
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
MSL 1 - Unlimited
Device Core
MSP430
Operating Frequency Max
16MHz
No. of Pins
14Pins
No. of I/O's
10I/O's
RAM Memory Size
128Byte
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430F2x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000467