Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.800 |
| 10+ | €2.120 |
Product Information
Product Overview
The MSP430FR2533IRHBT is a mixed signal microcontroller in 32 pin VQFN package. This FRAM based ultra low power MSP microcontroller features CapTIvate touch technology for buttons, sliders, wheels (BSW) & proximity applications. The CapTIvate technology provides highest resolution capacitive touch solution in market with high reliability, noise immunity at lowest power and supports concurrent self capacitance, mutual capacitance electrodes on same design for maximum flexibility. The architecture, combined with extensive low power modes, is optimized to achieve extended battery life in portable measurement applications. The MCU features a powerful 16bit RISC CPU, 16bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the MCU to wake up from low power modes to active mode typically in less than 10µs. It is used in thermostats, electronic access control, lighting control, electronic door locks & white goods.
- Embedded MCU with clock supports frequencies up to 16MHz, supply voltage range from 1.8V to 3.6V
- LPM3.5 real time clock counter with 32768Hz crystal of 770nA (typ), shutdown (LPM4.5) of 15nA (typ)
- 10^15 write cycle endurance, radiation resistant and nonmagnetic
- High FRAM to SRAM ratio, up to 4:1
- Operating temperature range from -40°C to 85°C, on-chip 32KHz RC oscillator, 16MHz DCO with FLL
- Up to 15.5KB of nonvolatile memory, built-in error correction code & configurable write protection
- Two enhanced universal serial communication interfaces (eUSCI_A) support 2 UART, IrDA and 2 SPI
- One eUSCI (eUSCI_B) supports SPI and I2C
- 8-channel 10bit ADC, internal 1.5V reference, 200Ksps sample and hold
- 19 GPIOs, 15360bytes + 512bytes (program fram + information fram) & 2048bytes SRAM
Applications
Embedded Design & Development
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
MSP430 Family MSP430FRxx Series Microcontrollers
16 bit
15KB
VQFN
I2C, SPI, UART
8Channels
1.8V
-40°C
Surface Mount
MSP430
MSL 3 - 168 hours
MSP430
16MHz
32Pins
19I/O's
2KB
10Bit
3.6V
85°C
MSP430FRxx
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate