Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.790 |
10+ | €2.870 |
25+ | €2.430 |
50+ | €2.370 |
100+ | €2.310 |
250+ | €2.270 |
500+ | €2.230 |
1000+ | €2.170 |
Product Information
Product Overview
The OPA2141AID is a low-power JFET-input Operational Amplifier features good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allow designers to take advantage of the low-noise characteristics of JFET amplifier while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The OPA141 achieves 10MHz unity-gain bandwidth and 20V/µs slew rate while consuming only 1.8mA (typical) of quiescent current.
- Input voltage range includes V-
- No phase reversal
- 2.3mA Maximum low supply current
- 10µV/°C Maximum low offset drift
- 20pA Maximum low input bias current
- 250nVPP Very low 1/f noise
- 6.5nV/√Hz Low noise
- Green product and no Sb/Br
Applications
Portable Devices, Industrial, Medical, Test & Measurement, Signal Processing, Audio
Technical Specifications
2Channels
20V/µs
SOIC
Low Noise
1mV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
10MHz
± 2.25V to ± 18V
8Pins
Rail - Rail Output (RRO)
2pA
-40°C
-
MSL 2 - 1 year
SOIC
10MHz
20V/µs
Technical Docs (1)
Alternatives for OPA2141AID
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate