Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.190 |
Product Information
Product Overview
The OPA2251UA is a dual MicroPower Operational Amplifier specifically designed for battery-powered applications. In addition to very low power consumption (25µA), this amplifier features low offset voltage, rail-to-rail output swing, high common-mode rejection and high open-loop gain. It is optimized for operation at low power supply voltage. The input common-mode voltage range extends 200mV below the negative supply-ideal for single-supply applications. It is unity-gain stable and can drive large capacitive loads. Special design considerations assure that this product is easy to use. High performance is maintained as the amplifier swing to their specified limits. Because the initial offset voltage (±250µV maximum) is so low, user adjustment is usually not required.
- 25µA MicroPOWER
- ±250µV Maximum low offset voltage
- 124dB High common-mode rejection
- 128dB High open-loop gain
- Green product and no Sb/Br
Applications
Portable Devices, Medical, Test & Measurement
Technical Specifications
2Channels
0.01V/µs
SOIC
Low Power
50µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
35kHz
± 1.35V to ± 18V
8Pins
Rail - Rail Output (RRO)
-4nA
-40°C
-
MSL 3 - 168 hours
SOIC
35kHz
0.01V/µs
Technical Docs (2)
Alternatives for OPA2251UA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate