Print Page
Image is for illustrative purposes only. Please refer to product description.
908 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.060 |
10+ | €3.270 |
25+ | €3.110 |
50+ | €3.010 |
100+ | €2.900 |
250+ | €2.830 |
500+ | €2.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA4134UA/2K5
Order Code3116901
Audio Amplifier Type-
No. of Channels4Channels
Supply Voltage Range± 2.5V to ± 18V
IC Case / PackageSOIC
No. of Pins14Pins
Load Impedance2kohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Amplifier Class-
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power-
Technical Specifications
Audio Amplifier Type
-
Supply Voltage Range
± 2.5V to ± 18V
No. of Pins
14Pins
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Output Power
-
No. of Channels
4Channels
IC Case / Package
SOIC
Load Impedance
2kohm
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
-
No. of Channels
4 Channel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000419