Print Page
Image is for illustrative purposes only. Please refer to product description.
1.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.640 |
10+ | €2.160 |
25+ | €2.010 |
50+ | €1.850 |
100+ | €1.740 |
250+ | €1.690 |
500+ | €1.660 |
1000+ | €1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA838IDBVT
Order Code3117703
No. of Channels1Channels
Gain Bandwidth Product300MHz
Slew Rate Typ350V/µs
Supply Voltage Range2.7V to 5.4V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage-125µV
Input Bias Current0.7µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth300MHz
No. of Amplifiers1 Amplifier
Slew Rate350V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
350V/µs
IC Case / Package
SOT-23
Amplifier Type
Voltage Feedback
Input Offset Voltage
-125µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
300MHz
Supply Voltage Range
2.7V to 5.4V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.7µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOT-23
Bandwidth
300MHz
Slew Rate
350V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability