Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.160 |
10+ | €13.870 |
25+ | €13.670 |
50+ | €13.470 |
100+ | €13.270 |
Price for:Each
Minimum: 1
Multiple: 1
€17.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM2902CDB
Order Code3008948
Audio CODEC TypeStereo
No. of ADCs1
No. of DACs1
Operating Temperature Min-25°C
Operating Temperature Max85°C
Sampling Rate48kSPS
Audio IC Case StyleSSOP
No. of Pins28Pins
No. of Input Channels1Channels
No. of Output Channels1Channels
ADC / DAC Resolution16bit
ADCs / DACs Signal to Noise Ratio96dB
IC Interface TypeUSB
Supply Voltage Range4.35V to 5.25V
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PCM2902CDB is a single-chip USB stereo Audio Codec with an USB-compliant full-speed protocol controller and S/PDIF. The USB protocol controller requires no software code. The PCM2902C employ SpAct™ architecture, TI's unique system that recovers the audio clock from USB packet data. On-chip analog PLLs with SpAct architecture enable playback and record with low clock jitter as well as independent playback and record sampling rates.
- Full-speed transceivers
- Fully compliant with USB 2.0 specification
- Certified by USB-IF
- Partially programmable descriptors
- USB adaptive mode for playback
- USB asynchronous mode for record
- Bus powered
- 16-bit Delta-sigma ADC and DAC
- Single-ended voltage input
- Antialiasing filter included
- Digital HPF included
- Green product and no Sb/Br
Applications
Wireless, Audio
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
1
Operating Temperature Max
85°C
Audio IC Case Style
SSOP
No. of Input Channels
1Channels
ADC / DAC Resolution
16bit
IC Interface Type
USB
Product Range
-
MSL
MSL 1 - Unlimited
No. of ADCs
1
Operating Temperature Min
-25°C
Sampling Rate
48kSPS
No. of Pins
28Pins
No. of Output Channels
1Channels
ADCs / DACs Signal to Noise Ratio
96dB
Supply Voltage Range
4.35V to 5.25V
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability