Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.38 |
| 10+ | €0.26 |
| 100+ | €0.20 |
| 500+ | €0.18 |
| 1000+ | €0.17 |
| 5000+ | €0.16 |
| 10000+ | €0.15 |
Product Information
Product Overview
The SA555P is a Precision Timer capable of producing accurate time delay or oscillation. In the mono-stable mode of operation the timed interval is controlled by a single external resistor and capacitor network. In the a-stable mode of operation the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are 2/3rd and 1/3rd respectively of VCC. When the trigger input falls below the trigger level the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. When RESET goes low the flip-flop is reset and the output goes low. When the output is low a low-impedance path is provided between discharge and ground.
- Timing from microseconds to hours
- Adjustable duty cycle
- TTL-compatible output can sink or source up to 200mA
- Green product and no Sb/Br
Applications
Clock & Timing, Sensing & Instrumentation, Communications & Networking
Technical Specifications
500kHz
16V
DIP
-
85°C
No SVHC (27-Jun-2018)
4.5V
DIP
8Pins
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate