Print Page
Image is for illustrative purposes only. Please refer to product description.
4.652 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0993 |
10+ | €0.0616 |
100+ | €0.0457 |
500+ | €0.0387 |
1000+ | €0.0367 |
5000+ | €0.0317 |
10000+ | €0.0308 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC1G125DBVR
Order Code3119376
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74AHC1G125
IC Case / PackageSOT-23
Logic Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74AHC
Logic IC Base Number741G125
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74AHC1G125DBVR is a single bus buffer gate with 3 state output in 5 pin SOT-23 package. The output is disabled when output enable input is high. When output enable input is low, true data is passed from A input to Y output.
- Operating range from 2V to 5.5V
- Maximum propagation delay of 6ns at 5V
- Low power consumption of 10µA at maximum ICC
- ±8mA output drive at 5V
- Operating temperature range -40°C to 125°C
Applications
Consumer Electronics, Portable Devices, Motor Drive & Control, Medical, System Monitoring
Warnings
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G125
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74AHC1G125
Logic Case Style
SOT-23
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74AHC1G125DBVR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
Product traceability