Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
10+ | €1.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC574PW
Order Code3006365
Logic Family / Base Number74AHC574
Flip-Flop TypeD
Propagation Delay7.1ns
Frequency115MHz
Output Current8mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74AHC
Logic IC Base Number74574
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74AHC574
Propagation Delay
7.1ns
Output Current
8mA
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
115MHz
IC Case / Package
TSSOP
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
74574
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454