Print Page
Image is for illustrative purposes only. Please refer to product description.
715 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.330 |
10+ | €1.520 |
50+ | €1.290 |
100+ | €1.040 |
250+ | €0.903 |
500+ | €0.856 |
Price for:Each
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS574BDW
Order Code3006370
Logic Family / Base Number74ALS574
Flip-Flop TypeD
Propagation Delay14ns
Frequency35MHz
Output Current24mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ALS
Logic IC Base Number74574
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Product Overview
The SN74ALS574BDW is an octal edge-triggered D-type Flip-flop with 3-state outputs. It is designed specifically for bus driving. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight flip-flops enter data on the low-to-high transition of the clock input. The OE\ input does not affect internal operations of the flip-flops. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- Bus-structured pinout
- Buffered control inputs
- 3-state Buffer-type non-inverting outputs drive bus lines directly
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74ALS574
Propagation Delay
14ns
Output Current
24mA
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74ALS
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
35MHz
IC Case / Package
SOIC
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
74574
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789