
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
10+ | €0.791 |
100+ | €0.631 |
500+ | €0.573 |
Product Information
Product Overview
The SN74F74D is a dual positive-edge-triggered D-type Flip-flop with clear and preset. A low level at the preset (PRE\) or clear (CLR\) inputs sets or resets the outputs regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input may be changed without affecting the levels at the outputs. The output levels are not guaranteed to meet the minimum levels for VOH. Furthermore, this configuration is non-stable, that is, it will not persist when PRE\ or CLR\ returns to its inactive (high) level.
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military
Technical Specifications
74F74
4.9ns
20mA
SOIC
Positive Edge
4.5V
74F
0°C
-
MSL 1 - Unlimited
D
100MHz
SOIC
14Pins
Complementary
5.5V
7474
70°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate