Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.020 |
10+ | €0.894 |
50+ | €0.741 |
100+ | €0.664 |
250+ | €0.613 |
500+ | €0.572 |
1000+ | €0.541 |
2500+ | €0.521 |
Product Information
Product Overview
The SN74HC164N is a 8-bit parallel-out Serial Shift Register features AND-gated serial inputs and an asynchronous clear (CLR) input. The gated serial (A and B) inputs permit complete control over incoming data, a low at either input inhibits entry of the new data and resets the first flip-flop to the low level at the next clock (CLK) pulse. A high-level input enables the other input, which then determines the state of the first flip-flop. Data at the serial inputs can be changed while CLK is high or low, provided the minimum set-up time requirements are met. Clocking occurs on the low-to-high-level transition of CLK.
- Outputs can drive up to 10 LSTTL loads
- Fully buffered clock and serial inputs
- Direct clear
- Green product and no Sb/Br
Applications
Communications & Networking, Consumer Electronics, Imaging, Video & Vision
Technical Specifications
74HC164
1 Element
DIP
14Pins
6V
74HC
-40°C
-
-
Serial to Parallel
8bit
DIP
2V
0
74164
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate