Print Page
Image is for illustrative purposes only. Please refer to product description.
421 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.470 |
10+ | €2.160 |
25+ | €1.790 |
50+ | €1.610 |
100+ | €1.480 |
250+ | €1.380 |
500+ | €1.310 |
1000+ | €1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€2.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC174N
Order Code3120026
Logic Family / Base Number74HC174
Flip-Flop TypeD
Propagation Delay14ns
Frequency29MHz
Output Current5.2mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74174
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Product Overview
The SN74HC174N is a hex positive-edge-triggered D-type Flip-flop has a direct clear (CLR\) input. Information at the data (D) inputs meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going edge of CLK. When CLK is at either the high or low level, the D input has no effect at the output.
- Outputs can drive up to 10 LSTTL loads
- Contain six flip-flops with single-rail outputs
- 80µA Maximum low power consumption
- 14ns Typical tpd
- ±4mA Output drive at 5V
- 1µA Maximum low input current
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HC174
Propagation Delay
14ns
Output Current
5.2mA
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
29MHz
IC Case / Package
DIP
No. of Pins
16Pins
IC Output Type
Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74174
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
Product traceability