Print Page

Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
10+ | €1.370 |
25+ | €1.360 |
50+ | €1.350 |
100+ | €1.340 |
250+ | €1.330 |
500+ | €1.320 |
1000+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC688N
Order Code3121038
Logic Family / Base Number74HC688
Comparator TypeIdentity
No. of Channels8Channels
No. of Bits8bit
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74688
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74HC688N is a 8-bit Identity/Magnitude Comparator (P=Q) with an enable. It performs comparison of two 8-bit binary or BCD words. An OE\ input may be used to force the output to the high level.
- High-current outputs drive up to 10 LSTTL loads
- 80µA Maximum low power consumption
- Typical tpd = 14ns
- ±4mA Output drive at 5V
- 1µA Maximum low input current
Applications
Signal Processing, Industrial
Technical Specifications
Logic Family / Base Number
74HC688
No. of Channels
8Channels
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74688
Operating Temperature Max
85°C
MSL
-
Comparator Type
Identity
No. of Bits
8bit
IC Case / Package
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003005
Product traceability