Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.321 |
10+ | €0.221 |
100+ | €0.168 |
500+ | €0.136 |
1000+ | €0.131 |
Product Information
Product Overview
The SN74LV138ADR is a 3-to-8 Decoder/Demultiplexer designed for 2 to 5.5V VCC operation. It is for high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can be used to minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoder is negligible. The conditions at the binary-select inputs (A, B, C) and the three enable inputs (G1, G2A, G2B) select one of eight output lines. The two active-low (G2A, G2B) and one active-high (G1) enable inputs reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented without external inverters and a 32-line decoder requires only one inverter.
- Support mixed-mode voltage operation on all ports
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
74LV138
8Outputs
SOIC
2V
74LV
-40°C
-
MSL 1 - Unlimited
Decoder / Demultiplexer
SOIC
16Pins
5.5V
74138
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate