Print Page
Image is for illustrative purposes only. Please refer to product description.
450 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.277 |
10+ | €0.192 |
100+ | €0.147 |
500+ | €0.129 |
1000+ | €0.123 |
5000+ | €0.111 |
10000+ | €0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC138ADR
Order Code3006339
Logic Family / Base Number74LVC138
Logic TypeDecoder / Demultiplexer
No. of Outputs8Outputs
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LVC138
No. of Outputs
8Outputs
IC Case / Package
SOIC
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Decoder / Demultiplexer
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74138
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Alternatives for SN74LVC138ADR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability