Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.200 |
10+ | €0.135 |
100+ | €0.103 |
500+ | €0.0886 |
1000+ | €0.082 |
5000+ | €0.0762 |
10000+ | €0.0743 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC14APWR
Order Code3120579
Product Range74LVC14
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74LVC14
Logic IC Family74LVC
Supply Voltage Min2V
Supply Voltage Max3.6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LVC14APWR is a Hex Schmitt-trigger Inverter. The device contains six independent circuits and performs the Boolean function Y = A\. Inputs can be driven from either 3.3V or 5V devices This feature allows the use of This device as translators in a mixed 3.3V or 5V system environment.
- <lt/>0.8V at VCC = 3.3V Typical VOLP (Output ground bounce)
- <gt/>2.3V at VCC = 3.3V Typical VOHV (output VOH undershoot)
- Inputs accept voltages to 5.5V
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
Applications
HVAC, Communications & Networking, Consumer Electronics, Sensing & Instrumentation, Computers & Computer Peripherals, Imaging, Video & Vision, Wireless
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
TSSOP
Product Range
74LVC14
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
TSSOP
Logic IC Family
74LVC
Supply Voltage Max
3.6V
Output Current
24mA
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74LVC14APWR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability