Print Page
Image is for illustrative purposes only. Please refer to product description.
1.524 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.420 |
10+ | €0.292 |
100+ | €0.226 |
500+ | €0.200 |
1000+ | €0.192 |
2500+ | €0.190 |
5000+ | €0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G123DCTR
Order Code3120805
Logic Family / Base Number74LVC1G123
Multivibrator TypeMonostable
Output Current100mA
Supply Voltage Min-0.5V
Supply Voltage Max6.5V
IC Case / PackageSSOP
Logic Case StyleSSOP
No. of Pins8Pins
Propagation Delay8ns
Logic IC Family74LVC
Logic IC Base Number741G123
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
Product Overview
The SN74LVC1G123 device is a single retriggerable monostable multivibrator designed for 1.65V to 5.5V Vcc operation. This monostable multivibrator features output pulse-duration control by three methods. In the first method, the A input is low, and the B input goes high. In the second method, the B input is high, and the A input goes low. In the third method, the A input is low, the B input is high, and the clear (CLR) input goes high.
- Supports 5V Vcc Operation
- Inputs accept voltages to 5.5V
- Supports mixed mode voltage operation on all ports
- Supports Down Translation to Vcc
- Schmitt trigger circuitry on A and B inputs for slow input transition rates
Technical Specifications
Logic Family / Base Number
74LVC1G123
Output Current
100mA
Supply Voltage Max
6.5V
Logic Case Style
SSOP
Propagation Delay
8ns
Logic IC Base Number
741G123
Operating Temperature Max
150°C
MSL
-
Multivibrator Type
Monostable
Supply Voltage Min
-0.5V
IC Case / Package
SSOP
No. of Pins
8Pins
Logic IC Family
74LVC
Operating Temperature Min
-65°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability