Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €1.020 |
50+ | €0.917 |
100+ | €0.814 |
250+ | €0.764 |
500+ | €0.753 |
1000+ | €0.741 |
2500+ | €0.730 |
Product Information
Product Overview
The SN74LVC1G123DCTT is a single retriggerable Monostable Multivibrator designed for 1.65 to 5.5V VCC operation. It features output pulse-duration control by three methods. In the first method, the A\ input is low and the B input goes high. In the second method, the B input is high and the A input goes low. In the third method, the A\ input is low, the B input is high and the clear (CLR\) input goes high. The output pulse duration is programmed by selecting external resistance and capacitance values. The external timing capacitor must be connected between Cext and Rext/Cext (positive) and an external resistor connected between Rext/Cext and VCC. To obtain variable pulse durations, connect an external variable resistance between Rext/Cext and VCC. The output pulse duration also can be reduced by taking CLR\ low. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse.
- Supports mixed-mode voltage operation on all ports
- Supports down translation to VCC
- Schmitt-trigger circuitry on A\ and B inputs for slow input transition rates
- Edge triggered from active-high or active-low gated logic inputs
- Retriggerable for very long output pulses, up to 100% duty cycle
- Overriding clear terminates output pulse
- Glitch-free power-up reset on outputs
- Ioff Supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Computers & Computer Peripherals, Embedded Design & Development, Communications & Networking, Wireless
Technical Specifications
74LVC1G123
32mA
5.5V
SSOP
8ns
741G123
85°C
-
Retriggerable Monostable
1.65V
SSOP
8Pins
74LVC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74LVC1G123DCTT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate