6.000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.159 |
| 10+ | €0.104 |
| 100+ | €0.078 |
| 500+ | €0.067 |
| 1000+ | €0.064 |
| 5000+ | €0.063 |
| 10000+ | €0.062 |
Product Information
Product Overview
The SN74LVC1G175DBVR is a D-type Flip-flop is designed for 1.65 to 5.5V VCC operation. It has an asynchronous clear (CLR\) input. When CLR\ is high, data from the input pin (D) is transferred to the output pin (Q) on the clock's rising edge. When CLR\ is low, Q is forced into the low state, regardless of the clock edge or data on D. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Supports down translation to VCC
- Ioff Supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- 10µA Maximum low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Audio, Motor Drive & Control, Automation & Process Control, Medical
Technical Specifications
74LVC1G175
3ns
32mA
SOT-23
Positive Edge
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
D
175MHz
SOT-23
6Pins
Non Inverted
5.5V
741G175
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate