Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.875 |
10+ | €0.765 |
50+ | €0.634 |
100+ | €0.568 |
250+ | €0.525 |
500+ | €0.490 |
1000+ | €0.463 |
2500+ | €0.446 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G80DBVT
Order Code3120085
Logic Family / Base Number74LVC1G80
Flip-Flop TypeD
Propagation Delay4.5ns
Frequency160MHz
Output Current32mA
Logic Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins5Pins
Trigger TypePositive Edge
IC Output TypeInverted
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741G80
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LVC1G80DBVT is a single positive-edge-triggered D-type Flip-flop designed for 1.65 to 5.5V VCC operation. A common application is as a true/complement element. If the input is low, the other input is reproduced in true form at the output. If the input is high, the signal on the other input is reproduced inverted at the output. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Supports down translation to VCC
- Ioff Supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- 10µA Maximum low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LVC1G80
Propagation Delay
4.5ns
Output Current
32mA
IC Case / Package
SOT-23
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
160MHz
Logic Case Style
SOT-23
No. of Pins
5Pins
IC Output Type
Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
741G80
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability