Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.840 |
10+ | €0.613 |
100+ | €0.496 |
500+ | €0.456 |
1000+ | €0.427 |
2500+ | €0.403 |
5000+ | €0.378 |
Product Information
Product Overview
The SN74LVC1GX04DBVR is a Crystal Oscillator Driver designed for 1.65 to 5.5V VCC operation. It incorporates the SN74LVC1GU04 (inverter with unbuffered output) and the SN74LVC1G04 (inverter) functions into a single device. The LVC1GX04 is optimized for use in crystal oscillator applications. X1 and X2 can be connected to a crystal or resonator in oscillator applications. The device provides an additional buffered inverter (Y) for signal conditioning. The additional buffered inverter improves the signal quality of the crystal oscillator output by making it rail to rail. This device is fully specified for partial-power-down applications using Ioff(Y output only). The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- 10μA Maximum low power consumption
- ±24mA Output drive at 3.3V
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD, 78 class II
- Green product and no Sb/Br
Applications
Clock & Timing
Technical Specifications
Crystal Oscillator Driver
SOT-23
1.65V
-40°C
-
SOT-23
6Pins
5.5V
85°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate