Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.562 |
10+ | €0.401 |
100+ | €0.321 |
500+ | €0.294 |
1000+ | €0.276 |
2500+ | €0.271 |
5000+ | €0.266 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2G00DCTR
Order Code3120638
No. of Inputs2Inputs
No. of Pins8Pins
Logic Case StyleSSOP
IC Case / PackageSSOP
Product Range-
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LVC2G00DCTR is a dual 2-input Positive-NAND Gate designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function Y = (A x B)\ or Y = A\ + B\ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Maximum tpd of 4.3ns at 3.3V
- 10μA Maximum ICC low power consumption
- ±24mA Output drive at 3.3V
- Ioff supports live insertion
- Partial-power-down mode
- Back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Communications & Networking, Wireless, Microwave, Power Management, Consumer Electronics, Imaging, Video & Vision, Test & Measurement
Technical Specifications
No. of Inputs
2Inputs
Logic Case Style
SSOP
Product Range
-
Supply Voltage Min
1.65V
Output Current
32mA
Operating Temperature Max
85°C
No. of Pins
8Pins
IC Case / Package
SSOP
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
Product traceability