Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.934 |
10+ | €0.923 |
50+ | €0.913 |
100+ | €0.902 |
250+ | €0.891 |
500+ | €0.880 |
1000+ | €0.870 |
2500+ | €0.859 |
Price for:Each
Minimum: 1
Multiple: 1
€0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75468D
Order Code3009691
Supply Voltage Min6V
Supply Voltage Max15V
No. of Pins16Pins
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN75468D is a high-current Transistor Array consists of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500mA. The Darlington pairs may be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers. The device has a 2700Ω series base resistor for each Darlington pair for operation directly with TTL or 5V CMOS.
- High-voltage output
- Output clamp diodes
- Inputs compatible with various types of logic
- Relay driver applications
- Green product and no Sb/Br
Applications
Power Management, Motor Drive & Control, LED Lighting, Industrial
Technical Specifications
Supply Voltage Min
6V
No. of Pins
16Pins
Product Range
-
Supply Voltage Max
15V
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability