register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €6.420 |
10+ | €5.610 |
25+ | €4.660 |
50+ | €4.170 |
100+ | €4.110 |
250+ | €4.040 |
500+ | €3.980 |
Product Information
Product Overview
The SN75LBC180N is a low-power differential Line Driver and Receiver Pair designed for bidirectional data communication over long cables that take on the characteristics of transmission lines. It is balanced or differential, voltage mode devices that meet or exceed the requirements of industry standards ANSI RS-485 and ISO 8482:1987(E). This device is designed using TIs proprietary LinBiCMOS™ with the low-power consumption of CMOS and the precision and robustness of bipolar transistors in the same circuit. It combines a differential line driver and receiver with 3-state outputs and operate from a single 5V supply. The driver and receiver have active-high and active-low enables, respectively, which can be externally connected to function as a direction control. The driver differential outputs and the receiver differential inputs are connected to separate terminals for full-duplex operation and is designed to present minimum loading to the bus whether disabled or powered off (VCC=0).
- Designed for high-speed multipoint data transmission over long cables
- Operate with pulse durations as low as 30ns
- 3-state Outputs for party-line buses
- Thermal shutdown protection prevents driver damage from bus contention
- Positive and negative output current limiting
- Pin-compatible with the SN75ALS18
- 5mA Maximum low supply current
- -7 to 12V Common-mode voltage range
- 10Mbps Maximum signalling rate
- 4kV HBM ESD
- 32 Number of nodes
Applications
Communications & Networking, Signal Processing
Technical Specifications
RS485 Transceiver
1
10Mbps
5.25V
14Pins
±4 kV (HBM)
0°C
-
No SVHC (27-Jun-2018)
1Receivers
Full Duplex
4.75V
DIP
32
Idle, Open, Short
70°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate