Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.190 |
| 10+ | €2.040 |
| 25+ | €1.890 |
| 50+ | €1.740 |
| 100+ | €1.680 |
| 250+ | €1.670 |
| 500+ | €1.570 |
| 1000+ | €1.470 |
Product Information
Product Overview
The TDC1011PWR is a fully integrated Analog Front-End for ultrasonic sensing measurements of liquid level, fluid identification/concentration and proximity/distance applications. When paired with an MSP430/C2000 MCU, power, wireless and source code, TI provides the complete ultrasonic sensing solution. TI's Ultrasonic AFE offers programmability and flexibility to accommodate a wide-range of applications and end equipment. The TDC1011 can be configured for multiple transmit pulses and frequencies, gain and signal thresholds for use with a wide-range of transducer frequencies (31.25kHz to 4MHz) and Q-factors. Similarly, the programmability of the receive path allows ultrasonic waves to be detected over a wider range of distances/tank sizes and through various mediums. The low noise amplifiers and comparators provide extremely low jitter, enabling picosecond resolution and accuracy.
- Up to 8ms Measurement range
- 1.8µA (2 SPS) Operating current
- Transmitter channel TX supports single transducer applications
- Programmable Excitation 31.25kHz to 4MHz, Up to 31 Pulses
- 50psRMS Receiver channel RX STOP cycle-to-cycle jitter
- Receiver channel RX - Low-noise and programmable gain amplifiers
- Receiver channel RX - Access to signal chain for external filter design
- Receiver channel RX - Programmable threshold comparator for echo qualification
- Receiver channel RX - Programmable low power mode for long TOF measurements
- Temperature measurement - Interface to two PT1000/500 RTDs
- Temperature measurement - RTD-to-RTD Matching accuracy 0.02°CRMS
Applications
Sensing & Instrumentation, Test & Measurement, Wireless, Automotive, Consumer Electronics, Industrial
Technical Specifications
1 Channel Analog Front End
1Channels
2.7V
-40°C
TSSOP
-
-
MSL 1 - Unlimited
Ultrasonic Sensing Measurements
SPI
5.5V
125°C
28Pins
-
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate