Quantity | Price (ex VAT) |
---|---|
1+ | €7.050 |
Product Information
Product Overview
The THS7530PWP is a fully differential continuously Variable Gain Amplifier for use with variable gain in instrumentation. The THS7530 device is fabricated using Texas Instruments state-of-the-art BiCom III SiGe complementary bipolar process. The THS7530 is a DC-coupled wide bandwidth amplifier with voltage-controlled gain. The amplifier has high-impedance differential inputs and low-impedance differential outputs with high-bandwidth gain control, output common-mode control and output voltage clamping. Signal-channel performance is exceptional with 300MHz bandwidth and third harmonic distortion of -61dBc at 32MHz with 1VPP output into 400Ω. Gain control is linear in dB with 0 to 0.9V varying the gain from 11.6 to 46.5dB with 38.8dB/V gain slope. Output voltage limiting is provided to limit the output voltage swing and to prevent saturating following stages.
- Fully differential input and output
- Output common-mode voltage control
- Output voltage limiting
- 1.1nV/√Hz Low noise
- 9dB Noise figure
- 1250V/µs Typical slew rate
- Green product and no Sb/Br
Applications
Communications & Networking, Imaging, Video & Vision, Sensing & Instrumentation, Audio
Technical Specifications
Differential
1Amplifiers
-40°C
4.5V to 5.5V
14Pins
-
MSL 2 - 1 year
HTSSOP
300MHz
1Channels
300MHz
85°C
HTSSOP
Surface Mount
-
No SVHC (27-Jun-2018)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate