Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.250 |
10+ | €3.720 |
25+ | €3.080 |
50+ | €2.770 |
100+ | €2.550 |
250+ | €2.380 |
500+ | €2.260 |
1000+ | €2.170 |
Product Information
Product Overview
The TL026CD is a monolithic two-stage High-frequency Amplifier with differential inputs and outputs. Internal feedback provides wide bandwidth, low phase distortion and excellent gain stability. Variable gain based on signal summation provides large AGC control over a wide bandwidth with low harmonic distortion. Emitter-follower outputs enable the device to drive capacitive loads. All stages are current-source biased to obtain high common-mode and supply-voltage rejection ratios. The gain may be electronically attenuated by applying a control voltage to the AGC pin. No external compensation components are required. This device is particularly useful in TV and radio IF and RF AGC circuits, as well as magnetic-tape and disk-file systems where AGC is needed. Other applications include video and pulse amplifiers where a large AGC range, wide bandwidth, low phase shift and excellent gain stability are required.
- Low output common-mode sensitivity to AGC voltages
- Input and output impedances independent of AGC voltage
- ±5V Differential and common-mode input voltage
- ±10mA Output current
- Green product and no Sb/Br
Applications
Signal Processing, Imaging, Video & Vision
Technical Specifications
Differential
1Amplifiers
0°C
± 3V to ± 8V
8Pins
-
MSL 2 - 1 year
SOIC
50MHz
1Channels
50MHz
70°C
SOIC
Surface Mount
-
No SVHC (27-Jun-2018)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate