Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.361 |
10+ | €0.359 |
100+ | €0.356 |
500+ | €0.354 |
1000+ | €0.351 |
2500+ | €0.349 |
5000+ | €0.346 |
Product Information
Product Overview
The TL071CP is a low-noise JFET-input general-purpose Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low-input bias and offset currents and low offset-voltage temperature coefficient. The low harmonic distortion and low noise make the TL07xseries ideally suited for high-fidelity and audio pre-amplifier applications. Offset adjustment and external compensation options are available within the TL07x family.
- Low power consumption
- Wide common-mode and differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
- 0.003% Typical low total harmonic distortion
- Vn = 18nV/√Hz Typical at f = 1kHz low noise
- High-input impedance - JFET input stage
- Internal frequency compensation
- Latch-up-free operation
- 13V/µs Typical high slew rate
- Common-mode input voltage range includes VCC+
Applications
Motor Drive & Control, Power Management, Alternative Energy, Audio, Test & Measurement
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1Channels
13V/µs
DIP
Low Noise
3mV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
4MHz
7V to 36V
8Pins
-
65pA
0°C
TL07x
-
DIP
4MHz
13V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate