Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
10+ | €0.785 |
50+ | €0.708 |
100+ | €0.625 |
250+ | €0.586 |
500+ | €0.562 |
1000+ | €0.521 |
2500+ | €0.511 |
Product Information
Product Overview
The TL074BCN is a low-noise JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset-voltage temperature coefficient, low-input bias and offset currents. The low harmonic distortion and low noise make the TL07xseries ideally suited for high-fidelity and audio pre-amplifier applications. Offset adjustment and external compensation options are available within the TL07x family.
- Low power consumption
- Wide common-mode and differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
- Internal frequency compensation
- Latch-up-free operation
- Common-mode input voltage range includes VCC+
- 0.003% Typical low total harmonic distortion
- 18nV/√Hz at f=1kHz Typical low noise
Applications
Power Management, Motor Drive & Control, Alternative Energy, Signal Processing, Audio
Technical Specifications
4Channels
13V/µs
DIP
Low Noise
2mV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
3MHz
7V to 36V
14Pins
-
65pA
0°C
-
-
DIP
3MHz
13V/µs
Technical Docs (1)
Alternatives for TL074BCN
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate