Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.940 |
| 10+ | €1.430 |
| 50+ | €1.300 |
| 100+ | €1.160 |
| 250+ | €1.100 |
| 500+ | €1.060 |
| 1000+ | €1.020 |
| 2500+ | €0.990 |
Product Information
Product Overview
The TLC2272CDR is a dual low-noise Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC227x family offers 2MHz of bandwidth and 3V/µs of slew rate for higher-speed applications. This device offer comparable AC performance while having better noise, input offset voltage and power dissipation than existing CMOS operational amplifier. The TLC227x has a noise voltage of 9nV/√Hz, two times lower than competitive solutions. The TLC227x family of device, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources such as piezoelectric transducers. Because of the MicroPower dissipation levels, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature, with single- or split-supplies, makes this family a great choice when interfacing with analog-to-digital converters (ADCs).
- Output swing includes both supply rails
- Fully-specified for both single-supply and split-supply operation
- Common-mode input voltage range includes negative rail
- High cloud drive
- Macromodel included
- Performance upgrades for the TLC272 and TLC274
- 9nV/√Hz at f=1kHz Typical low noise
- 1pA Typical low-input bias current
- 950µV at TA=25°C Maximum low input offset voltage
- 2µV/°C Offset drift
- 75dB Typical CMRR
- Green product and no Sb/Br
Applications
Logistics, Portable Devices, Industrial, Automotive
Technical Specifications
2Channels
3.6V/µs
SOIC
CMOS
300µV
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
2.18MHz
± 2.2V to ± 8V
8Pins
Rail - Rail Output (RRO)
1pA
0°C
-
MSL 1 - Unlimited
SOIC
2.18MHz
3.6V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate