Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.860 |
10+ | €1.820 |
25+ | €1.780 |
50+ | €1.740 |
100+ | €1.700 |
250+ | €1.660 |
500+ | €1.620 |
1000+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC556ID
Order Code3121216
Frequency2.1MHz
Supply Voltage Min2V
Supply Voltage Max15V
Digital IC CaseSOIC
No. of Pins14Pins
Operating Temperature Min-
Operating Temperature Max-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
2.1MHz
Supply Voltage Max
15V
No. of Pins
14Pins
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
2V
Digital IC Case
SOIC
Operating Temperature Min
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability