Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC59116EVM-390
Order Code3125225
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €108.310 |
Price for:Each
Minimum: 1
Multiple: 1
€108.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC59116EVM-390
Order Code3125225
Technical Datasheet
Device TopologyLinear
No. of Outputs72Outputs
Output Current-
Output Voltage-
Input Voltage Min3.6V
Input Voltage Max17V
Core ChipTLC59116
Dimming Control TypePWM
Kit ContentsEval Board TLC59116, LED Board, USB-GPIO Interface Box & USB Cable
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Topology
Linear
Output Current
-
Input Voltage Min
3.6V
Core Chip
TLC59116
Kit Contents
Eval Board TLC59116, LED Board, USB-GPIO Interface Box & USB Cable
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
72Outputs
Output Voltage
-
Input Voltage Max
17V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.420026