Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.510 |
10+ | €2.730 |
25+ | €2.690 |
50+ | €2.650 |
100+ | €2.060 |
250+ | €2.020 |
Product Information
Alternatives for TLV2772CD
1 Product Found
Product Overview
The TLV2772CD is a dual Operational Amplifier with rail-to-rail output. The CMOS operational amplifier combines high slew rate and bandwidth, high output drive and excellent DC precision. The device provides 10.5V/µs of slew rate and 5.1MHz of bandwidth while only consuming 1mA of supply current per channel. This AC performance is much higher than current competitive CMOS amplifier. The rail-to-rail output swing and high output drive make this device a good choice for driving the analog input or reference of analog-to-digital converters. This device also has low distortion while driving a 600Ω load for use in telecom systems. This amplifier has a 360µV input offset voltage, a 17nV/√Hz input noise voltage and a 2pA input bias current for measurement.
- 0.005% THD+N
- 1mA/channel Supply current
- 2pA Input bias current
- <lt/>1µA Micropower shutdown mode
- 2μV/°C Typical offset drift
- 96dB Typical CMRR
- Green product and no Sb/Br
Applications
Automotive, Signal Processing, Communications & Networking, Medical, Industrial, Aerospace, Defence, Military, Portable Devices
Technical Specifications
2Channels
6V/µs
SOIC
Precision
480µV
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
5.1MHz
2.5V to 6V
8Pins
Rail - Rail Output (RRO)
2pA
0°C
-
MSL 1 - Unlimited
SOIC
5.1MHz
6V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate