Print Page
Image is for illustrative purposes only. Please refer to product description.
1.900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.490 |
10+ | €5.620 |
25+ | €5.190 |
50+ | €4.930 |
100+ | €4.440 |
250+ | €4.270 |
500+ | €4.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV320AIC3254IRHBR
Order Code3124121
Audio CODEC TypeStereo
No. of ADCs2
No. of DACs2
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate-
Audio IC Case StyleVQFN-EP
No. of Pins32Pins
No. of Input Channels6Channels
No. of Output Channels4Channels
ADC / DAC Resolution32bit
ADCs / DACs Signal to Noise Ratio100dB
IC Interface TypeI2C, SPI
Supply Voltage Range1.9V to 3.6V
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
VQFN-EP
No. of Input Channels
6Channels
ADC / DAC Resolution
32bit
IC Interface Type
I2C, SPI
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
No. of ADCs
2
Operating Temperature Min
-40°C
Sampling Rate
-
No. of Pins
32Pins
No. of Output Channels
4Channels
ADCs / DACs Signal to Noise Ratio
100dB
Supply Voltage Range
1.9V to 3.6V
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177