Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320C6711DZDP200
Order Code3123399
Product RangeTMS320
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.130 |
Price for:Each
Minimum: 1
Multiple: 1
€29.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320C6711DZDP200
Order Code3123399
Product RangeTMS320
DSP TypeFloating Point
Data Bus Width32 bit
Operating Frequency Max200MHz
IC Case / PackageBGA
No. of Pins272Pins
No. of MIPS-
InterfacesHPI, HSS, I2C, SPI, UART, USB
RAM Memory Size72KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min1.14V
Supply Voltage Max1.32V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max90°C
Product RangeTMS320
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
200MHz
No. of Pins
272Pins
Interfaces
HPI, HSS, I2C, SPI, UART, USB
No. of Cores
1Cores
Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Operating Temperature Max
90°C
Qualification
-
Data Bus Width
32 bit
IC Case / Package
BGA
No. of MIPS
-
RAM Memory Size
72KB
Program Memory Size
-
Supply Voltage Max
1.32V
Operating Temperature Min
0°C
Product Range
TMS320
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010648
Product traceability