Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.430 |
10+ | €10.100 |
25+ | €9.630 |
50+ | €9.000 |
100+ | €8.360 |
250+ | €7.990 |
Product Information
Product Overview
The TMS320F28027FPTQ is a 32-bit Piccolo Microcontroller provides the power of the C28x™ core coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28xbased code, as well as providing a high level of analog integration. An internal voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM module to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The ADC interface has been optimized for low overhead and latency.
- High-efficiency 32-bit CPU ( TMS320C28x™)
- 16 x 16 and 32 x 32 MAC operations
- 16 x 16 Dual MAC
- Harvard bus architecture
- Atomic operations
- Fast interrupt response and processing
- Unified memory programming model
- Code-efficient (in C/C++ and assembly)
- Endianness - little endian
- No power sequencing requirement
- Integrated power-on and brown-out resets
- Two internal zero-pin oscillators
- On-chip crystal Oscillator/External clock input
- Dynamic PLL ratio changes supported
- Watchdog timer module
- Missing clock detection circuitry
- Peripheral interrupt expansion (PIE) block that supports all peripheral interrupts
- Three 32-bit CPU timers
- Independent 16-bit timer in each ePWM module
- Code-security module
- 128-bit security Key/Loc
- On-chip temperature sensor
- Enhanced comparator
- Analysis and breakpoint functions
- Real-time debug via hardware
Applications
Power Management, LED Lighting, Logistics, Automotive, Industrial
Technical Specifications
Piccolo (C2000) Family TMS320F2802x Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, UART
13Channels
2.97V
-40°C
Surface Mount
TMS320F2802x
MSL 2 - 1 year
C2000
60MHz
48Pins
22I/O's
10KB
12Bit
3.63V
125°C
Piccolo (C2000)
AEC-Q100
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate