Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.410 |
5+ | €23.110 |
10+ | €22.800 |
25+ | €22.500 |
50+ | €22.190 |
Product Information
Product Overview
The TMS320F2808PZS is a 32-bit Digital Signal Controller with flash. It features high-performance static CMOS technology, high-performance 32-bit CPU and enhanced control peripherals. The clock and system control features dynamic PLL ratio changes supported, on-chip oscillator and watchdog timer module. It comes with 32-bit CPU which features 16 x 16 and 32 x 32 MAC operations, 16 x 16 dual MAC, Harvard bus architecture, atomic operations, fast interrupt response and processing and code-efficient (in C/C++ and assembly). Up to 35 individually programmable, multiplexed GPIO pins with input filtering.
- Any GPIO A pin can be connected to one of the three external core interrupts
- Peripheral interrupt expansion (PIE) block that supports all 43 peripheral interrupts
- Two sample-and-hold
- Single/simultaneous conversions
- Analysis and breakpoint functions
- Real-time debug via hardware
- Digital motor control and digital power software libraries
- Low-power modes and power savings
- Disable individual peripheral clocks
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
TMS320F28xx
128KB
ECAN, I2C, SCI, SPI
LQFP
1.71V
-40°C
-
No SVHC (27-Jun-2018)
100MHz
35I/O's
1.8V
100Pins
1.89V
125°C
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate