Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F2811PBKA
Order Code3009128
Product RangeTMS320F28xx
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.190 |
5+ | €23.920 |
10+ | €23.660 |
25+ | €23.390 |
50+ | €23.120 |
Price for:Each
Minimum: 1
Multiple: 1
€24.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F2811PBKA
Order Code3009128
Product RangeTMS320F28xx
Product RangeTMS320F28xx
Core Frequency150MHz
Flash Memory Size256KB
No. of I/O's56I/O's
Embedded Interface TypeCAN, SCI, SPI
Core Supply Voltage1.9V
DSC Case StyleLQFP
No. of Pins128Pins
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TMS320F2811PBKA is a Digital Signal Processor features high-performance static CMOS technology and peripheral interrupt expansion (PIE) block that supports 45 peripheral interrupts. JTAG boundary scan support IEEE standard 1149.1-1990 IEEE standard test access port and boundary-scan architecture.
- High-performance 32-bit CPU
- Harvard bus architecture
- Atomic operations
- Fast interrupt response and processing
- Unified memory programming model
- 4M Linear program/data address reach
- Code-efficient (in C/C++ and assembly)
- Up to 128K x 16 flash device (four 8K x 16 and six 16K x 16 sectors)
- Up to 128K x 16 ROM
- Boot ROM (4K x 16) - With software boot modes and standard math tables
- Clock and system control - Dynamic PLL ratio changes supported and on-chip oscillator
- Three external interrupts
- Protects Flash/ROM/OTP and L0/L1 SARAM
- Motor control peripherals - Two event managers (EVA, EVB) and compatible to 240xA devices
- Serial peripheral interface (SPI)
- Two serial communications interfaces (SCIs), standard UART
- Enhanced controller area network (eCAN)
- Multichannel buffered serial port (McBSP)
Applications
Industrial
Technical Specifications
Product Range
TMS320F28xx
Flash Memory Size
256KB
Embedded Interface Type
CAN, SCI, SPI
DSC Case Style
LQFP
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
150MHz
No. of I/O's
56I/O's
Core Supply Voltage
1.9V
No. of Pins
128Pins
Supply Voltage Max
1.89V
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958