Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F28235ZJZS
Order Code3124318
Product RangeTMS320F28xx
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.580 |
5+ | €17.620 |
10+ | €15.800 |
25+ | €15.480 |
50+ | €15.170 |
Price for:Each
Minimum: 1
Multiple: 1
€19.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F28235ZJZS
Order Code3124318
Product RangeTMS320F28xx
Product RangeTMS320F28xx
Core Frequency150MHz
Flash Memory Size512KB
No. of I/O's88I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage1.9V
DSC Case StyleBGA
No. of Pins176Pins
Supply Voltage Min1.805V
Supply Voltage Max1.995V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TMS320F28xx
Flash Memory Size
512KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
BGA
Supply Voltage Min
1.805V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Core Frequency
150MHz
No. of I/O's
88I/O's
Core Supply Voltage
1.9V
No. of Pins
176Pins
Supply Voltage Max
1.995V
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00491